nRF24L01P-SAMPLE

Nordic Semiconductor
949-NRF24L01P-SAMPLE
nRF24L01P-SAMPLE

Mfr.:

Description:
RF Transceiver SNGL-CHP ULTR-LW POW 2.4GHz TRNSCVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
2,62 € 26,20 €
2,39 € 59,75 €
2,03 € 203,00 €
1,93 € 482,50 €
1,73 € 865,00 €
1,47 € 1.470,00 €
1,42 € 3.550,00 €
1,38 € 6.900,00 €

Similar Product

Nordic Semiconductor nRF24L01P-T
Nordic Semiconductor
RF Transceiver SNGL-CHP ULTR-LW POW 2.4GHz TRNSCVR

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF Transceiver
RoHS:  
ISM
2.4 GHz
8 Mb/s
GFSK
1.9 V
3.6 V
0 dBm
- 40 C
+ 85 C
SPI
QFN-20
Tray
Brand: Nordic Semiconductor
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Series: nRF24L
Factory Pack Quantity: 5
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Transceiver 1-5GHz list