nRF21540-QDAA-R

Nordic Semiconductor
949-NRF21540-QDAA-R
nRF21540-QDAA-R

Mfr.:

Description:
RF Front End Range Extender FEM +13 dB RX gain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
8.000
Expected 6/4/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,19 € 2,19 €
1,82 € 18,20 €
1,69 € 42,25 €
1,57 € 157,00 €
1,54 € 385,00 €
1,50 € 750,00 €
1,44 € 1.440,00 €
1,42 € 2.840,00 €
Full Reel (Order in multiples of 4000)
1,29 € 5.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,30 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF Front End
RoHS:  
Bluetooth
2.36 GHz to 2.5 GHz
2.5 dB
3 V
115 mA
+ 105 C
SMD/SMT
QFN-16
Reel
Cut Tape
MouseReel
Brand: Nordic Semiconductor
Gain: 13 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
P1dB - Compression Point: - 13.5 dBm
Product Type: RF Front End
Series: nRF21540
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

nRF21540 RF Front-End Modules

Nordic Semiconductor nRF21540 RF Front-End Modules (FEMs) support BLUETOOTH® Low Energy, IEEE 802.15.4 range extensions, and proprietary applications. These FEMs offer a configurable gain power amplifier (PA) in the transmit path (Tx) and a low noise amplifier (LNA) in the receive path (Rx). The nRF21540 series features a highly configurable gain in the transmit state, enabling the application to implement adaptive gain control algorithms. These modules can be controlled through IO pins and/or through the SPI interface - or a combination of both by writing to an internal control register. These complementary devices are optimized to boost the link budget of the nRF52 and nRF53 advanced multi-protocol wireless SoCs. These devices act as plug-and-play range extenders, offering enhanced link robustness for use in low-power short-range wireless solutions.

FEATURED PRODUCTS
NORDIC SEMICONDUCTOR