nPM2100-CAAA-R7

Nordic Semiconductor
949-NPM2100-CAAA-R7
nPM2100-CAAA-R7

Mfr.:

Description:
Battery Management PMIC for primary cells, fuel gauge, 1x boost, 1x LDO/LS, 2x GPIO, TWI and system features

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.355

Stock:
1.355 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1,50 €
1,11 € 11,10 €
1,01 € 25,25 €
0,894 € 89,40 €
0,839 € 209,75 €
0,808 € 404,00 €
Full Reel (Order in multiples of 1500)
0,754 € 1.131,00 €
0,738 € 2.214,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,50 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Battery Management
RoHS:  
PMICs
Lithium Manganese Oxide (LiMnO2)
1.8 V to 3.3 V
150 mA
700 mV to 3.4 V
WLCSP-16
SMD/SMT
Reel
Cut Tape
Brand: Nordic Semiconductor
Development Kit: NPM2100-EK
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 35 nA
Product Type: Battery Management
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nPM2100 Power Management ICs

Nordic Semiconductor nPM2100 Power Management ICs (PMICs) incorporate an ultra-efficient boost regulator and a range of energy-saving features to extend operating time significantly in non-rechargeable battery applications. The nPM2100 manages the power supply for low-power Systems-on-Chip (SoCs) or microcontrollers (MCUs). The PMIC is optimized for maximum efficiency and compact size and is configurable through an I2C-compatible Two Wire Interface (TWI). This interface enables easy access to configure advanced functions, including ship mode and accurate battery fuel gauging. The PMIC also provides two GPIOs that can be repurposed to direct control lines to time-critical control functions as an alternative to serial communication. Application examples for the Nordic nPM2100 include wireless mice/keyboards, consumer asset tracking, remote controls, and body-worn medical devices.