nPM1100-CAAA-R

Nordic Semiconductor
Not Assigned
nPM1100-CAAA-R

Mfr.:

Description:
Power Management Specialised - PMIC Extremely compact single-chip PMIC (Power Management IC) solution for battery charging and power supply.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Power Management Specialised - PMIC
nPM1100 PMIC
Special Purpose
SMD/SMT
WLCSP-25
150 mA, 400 mA, 500 mA
5.5 V
- 40 C
+ 85 C
800 nA
Brand: Nordic Semiconductor
Development Kit: nPM1100-EK
Input Voltage Range: 4.1 V to 6.7 V
Operating Supply Voltage: 5 V
Output Voltage Range: 1.8 V to 5.5 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99