NRF9160-SICA-B1A-R

Nordic Semiconductor
949-NRF9160SICAB1AR
NRF9160-SICA-B1A-R

Mfr.:

Description:
Mobile Modules Low Power SIP for cellular IOT LTE-M/NB-IoT/GPS Inc. Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73
Can Dispatch Immediately
On Order:
2.500
Expected 6/19/2026
2.500
Expected 8/14/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
26,25 € 26,25 €
23,71 € 237,10 €
21,80 € 545,00 €
19,95 € 1.995,00 €
19,16 € 4.790,00 €
19,15 € 9.575,00 €
18,94 € 18.940,00 €
Full Reel (Order in multiples of 2500)
17,78 € 44.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
27,00 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Mobile Modules
RoHS:  
nRF9160
23 dBm
I2C, I2S, SPI, UART
3 V
5.5 V
365 mA
- 40 C
+ 85 C
16 mm x 10 mm
LTE
Reel
Cut Tape
MouseReel
Brand: Nordic Semiconductor
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.8 V
Product: Low Power SiPs
Product Type: Cellular Modules
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Modules
Type: LTE-M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nRF91 Series Cellular IoT Modules

Nordic Semiconductor nRF91 Series Cellular IoT Modules are designed to address the needs of emerging low-power cellular IoT applications. These applications include long battery life, low-cost deployment and maintenance, and scalability for potentially billions of devices. The series also provides for a miniaturised form-factor that can fit almost anywhere, and ubiquitous network coverage. By integrating an application MCU, full LTE modem, RF front end, and power management in a 10x16x1 mm package, it offers the most compact solution for cellular IoT (cIoT) on the market.