NRF9160-SIBA-B1A-R

Nordic Semiconductor
949-NRF9160SIBAB1AR
NRF9160-SIBA-B1A-R

Mfr.:

Description:
Mobile Modules Low power SiP with integrated NB-IoT only product. 13 in reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
14,74 € 36.850,00 €

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Mobile Modules
RoHS:  
nRF9160
23 dBm
I2C, I2S, SPI, UART
3 V
5.5 V
365 mA
- 40 C
+ 85 C
16 mm x 10 mm
LTE
Reel
Brand: Nordic Semiconductor
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.8 V
Product: Low Power SiPs
Product Type: Cellular Modules
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Modules
Type: Narrow Band
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517620090
ECCN:
5A992.C