NRF7002-CEAA-R

Nordic Semiconductor
949-NRF7002-CEAA-R
NRF7002-CEAA-R

Mfr.:

Description:
RF Transceiver WiFi 6 companion IC with integrated RF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 7000   Multiples: 7000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7000)
2,07 € 14.490,00 €

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF Transceiver
RoHS:  
Wi-Fi
2.401 GHz to 5.895 GHz
86 Mb/s
PFM, PWM
2.9 V
4.5 V
56 mA
260 mA
21 dBm
- 40 C
+ 85 C
QSPI, SPI
QFN-48
Reel
Brand: Nordic Semiconductor
Development Kit: nRF7002-DK
Dimensions: 6 mm x 6 mm x 0.85 mm
Mounting Style: SMD/SMT
Number of Receivers: 2 Receiver
Number of Transmitters: 5 Transmitter
Operating Supply Voltage: 3.6 V
Product Type: RF Transceiver
Sensitivity: - 98.6 dBm, -89.3 dBm
Factory Pack Quantity: 7000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310070
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015