NRF52810-QFAA-R

Nordic Semiconductor
949-NRF52810-QFAA-R
NRF52810-QFAA-R

Mfr.:

Description:
RF System on a Chip - SoC BLE 5 Ready OTAQFN 48 pin6x6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.257

Stock:
1.257 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,65 € 2,65 €
2,18 € 21,80 €
2,00 € 50,00 €
1,83 € 183,00 €
1,75 € 437,50 €
1,70 € 850,00 €
1,69 € 1.690,00 €
Full Reel (Order in multiples of 3000)
1,50 € 4.500,00 €
1,49 € 8.940,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
1,91 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,66 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M4
2.4 GHz
2 Mbps
4 dBm
- 93 dBm
1.7 V
3.6 V
4.6 mA
7.5 mA
192 kB
- 40 C
+ 85 C
QFN-48
Reel
Cut Tape
ADC Resolution: 12 bit
Brand: Nordic Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data Bus Width: 32 bit
Data RAM Size: 24 kB
Data RAM Type: RAM
Development Kit: nRF52 DK
Interface Type: 2-Wire, SPI, UART
Maximum Clock Frequency: 64 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of Timers: 8 Timer
Processor Series: nRF52
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: NRF52810
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 260,085 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310070
MXHTS:
8542310302
ECCN:
5A992.C