NPM6001-CAAA-R

Nordic Semiconductor
949-NPM6001-CAAA-R
NPM6001-CAAA-R

Mfr.:

Description:
Power Management Specialised - PMIC PMIC with 4x Buck, 2x LDO, 3x GPIO, 2x LED drivers, TWI and system features

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
0,928 € 92,80 €
Full Reel (Order in multiples of 7000)
0,928 € 6.496,00 €

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Power Management Specialised - PMIC
RoHS:  
Battery Management
SMD/SMT
WLCSP-45
5.5 V
3 V
3.3 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Nordic Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: nPM6001-EK
Input Voltage Range: 3 V to 5.5 V
Operating Supply Voltage: 3 V to 5.5 V
Output Voltage Range: 1.8 V to 3.3 V
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 7000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390050