NPM1100-QDAA-R7

Nordic Semiconductor
949-NPM1100-QDAA-R7
NPM1100-QDAA-R7

Mfr.:

Description:
Battery Management PMIC with battery charger 20-400mA, 1x Buck, 2x LED drivers, pin configurable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.660

Stock:
11.660 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
1,22 € 12,20 €
1,11 € 27,75 €
0,989 € 98,90 €
0,937 € 234,25 €
0,903 € 451,50 €
0,853 € 853,00 €
Full Reel (Order in multiples of 1500)
0,832 € 1.248,00 €
0,82 € 2.460,00 €

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
1.8 V, 2.1 V, 2.7 V, 3 V
150 mA
4.1 V to 6.7 V
QFN
SMD/SMT
Reel
Cut Tape
Brand: Nordic Semiconductor
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99