Y58-A05-FMFR001

NorComp
636-Y58-A05-FMFR001
Y58-A05-FMFR001

Mfr.:

Description:
Circular Metric Connectors Female to Male and Female M12 Adapter 5 Position Y Splitter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,10 € 26,10 €
24,12 € 241,20 €
23,04 € 460,80 €
22,30 € 1.115,00 €
21,55 € 2.155,00 €
20,36 € 4.072,00 €
19,81 € 9.905,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
Pluggable Screw
A Coded
4 A
60 V
IP67
Body Style: Adapter
Brand: NorComp
Contact Gender: Socket (Female), Pin (Male), Socket (Female)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Polyamide (PA)
Mounting Style: In-Line
Product: Adapters
Shell Style: Receptacle, Plug, Receptacle
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Tradename: VULCON
Type: Y-Adapter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99