GCHDLP62M62M

NorComp
636-GCHDLP62M62M
GCHDLP62M62M

Mfr.:

Description:
D-Sub Adapters & Gender Changers Male to Male High Density D-Sub Gender Changer 62 Position Straight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,45 € 31,45 €
27,87 € 278,70 €
26,28 € 657,00 €
24,66 € 986,40 €
23,80 € 2.856,00 €
22,70 € 6.356,00 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
High Density D-Sub
Male
62 Position
High Density D-Sub
Male
62 Position
Unfiltered
Brand: NorComp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Tray
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 40
Subcategory: D-Sub Connectors
Unit Weight: 21,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99