GCHDLP44F44F

NorComp
636-GCHDLP44F44F
GCHDLP44F44F

Mfr.:

Description:
D-Sub Adapters & Gender Changers Mini Gender Changer 44P HD Female-Female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 163

Stock:
163 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,79 € 23,79 €
21,91 € 219,10 €
20,54 € 513,50 €
19,56 € 978,00 €
19,13 € 1.913,00 €
17,46 € 4.365,00 €
17,43 € 8.715,00 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
High Density D-Sub
Female
44 Position
High Density D-Sub
Female
44 Position
Unfiltered
Brand: NorComp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Tray
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Unit Weight: 18,788 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.