GCHDLP15M15F

NorComp
636-GCHDLP15M15F
GCHDLP15M15F

Mfr.:

Description:
D-Sub Adapters & Gender Changers Mini Gender Changer 15P HD Male-Female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,25 € 7,25 €
6,99 € 69,90 €
6,59 € 164,75 €
6,42 € 321,00 €
5,02 € 451,80 €
4,88 € 1.317,60 €
4,64 € 2.505,60 €
4,42 € 4.773,60 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
High Density D-Sub
Male
15 Position
High Density D-Sub
Female
15 Position
Unfiltered
Brand: NorComp
Packaging: Tray
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 90
Subcategory: D-Sub Connectors
Unit Weight: 14,288 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.