CDFR13W3113L262

NorComp
636-CDFR13W3113L262
CDFR13W3113L262

Mfr.:

Description:
D-Sub Mixed Contact Connectors 13W3 R/A soldr M 30u 4-40 thrd brkt 20Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 36   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,56 € 848,16 €
23,02 € 5.801,04 €
22,83 € 11.506,32 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Mixed Contact Connectors
RoHS:  
13W3
13 Position
Panel
Right Angle
Solder Pin
IP67
Tray
Brand: NorComp
Contact Material: Brass
Contact Plating: Gold
Filtered: Unfiltered
Gender: Male
Height: 21.1 mm
Insulation: Insulated
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Mixed Contact D-Sub Connectors
Series: CDFR
Shell Material: Steel
Shell Plating: Nickel
Factory Pack Quantity: 36
Subcategory: D-Sub Connectors
Tradename: NANOOK
Voltage Rating: 1 kVAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

NANOOK IP67 D-Sub Connectors

NorComp NANOOK IP67 D-Sub Connectors provide an all-inclusive solution for a wide range of applications. The connectors are available in standard, high-density, and mixed-layout styles. These cost-effective connectors are reliable and easy to install. Typical applications for NorComp NANOOK IP67 D-Sub Connectors include telecommunication equipment, industrial control systems, and computer technology.

NANOOK IP67 CDF Combo-D Connectors

NorComp NANOOK CDF Combo-D Connectors are available in 18 industry-standard configurations with a contact rating of 20A/40A. These flanged, waterproof connectors deliver an all-inclusive solution for a wide range of applications. The D-sub connectors are available with a solder cup, vertical solder tail, or right-angle solder tail contact termination. NorComp NANOOK CDF Combo-D Connectors are ideal for applications that include telecommunication equipment, industrial control systems, and computer technology.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

Mixed Contact D-Sub Connectors

NorComp POWER-D and Combo-D Mixed Contact D-Sub connectors are designed for rugged/robust applications where both power and signal are required from a single connection. Featuring "Solid-Pin" machined contacts, these connectors offer high reliability performance for the most challenging design applications.
Learn More

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.