CCA-025-I18R152

NorComp
636-CCA-025-I18R152
CCA-025-I18R152

Mfr.:

Description:
D-Sub Cables Female MICRO-D Cable Assembly 25 Position Straight Blunt Cut

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 7/24/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,80 € 45,80 €
38,92 € 389,20 €
36,48 € 912,00 €
35,91 € 1.795,50 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Cables
RoHS:  
D-Type Cable Assembly
DB25, Micro
25 Position
No Connector
Female
28 AWG
18 in
Black
Shielded
Bulk
Brand: NorComp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: D-Sub Cables
Series: CCA
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: MICRO-D
Unit Weight: 54,432 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
BRHTS:
85444200
ECCN:
EAR99