CCA-000-M01R194

NorComp
636-CCA-000-M01R194
CCA-000-M01R194

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 4 pos Male/Male straight/straight 1m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,62 € 28,62 €
26,10 € 261,00 €
24,92 € 498,40 €
24,60 € 2.460,00 €
24,03 € 6.247,80 €
23,79 € 11.895,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
4 Position
M12
Male / Male
1 m (3.281 ft)
30 V
24 AWG
Black
IP67, IP68
M12
Brand: NorComp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Tradename: VULCON
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99