CCA-000-M01R191

NorComp
636-CCA-000-M01R191
CCA-000-M01R191

Mfr.:

Description:
Sensor Cables / Actuator Cables M8 3 pos Male straight/blunt 1 mtr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,28 € 18,28 €
16,43 € 164,30 €
15,19 € 303,80 €
14,60 € 1.460,00 €
14,33 € 3.725,80 €
14,12 € 7.060,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M8
3 Position
No Connector
Male
1 m (3.281 ft)
30 V
26 AWG
Black
IP67, IP68
M8
Brand: NorComp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Tradename: VULCON
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99

Medical Interconnect Solutions

Norcomp Medical Interconnect Solutions include a broad range of connectors, cable assemblies, and backshells designed for durability and a long lifespan. From in-home monitoring to the emergency room, reliable devices are the lifeline between patients and medical professionals. Norcomp offers interconnect solutions that ensure these vital devices never miss a beat. The comprehensive portfolio features miniature connectors, corrosion-resistant interconnects, shielded designs, and much more.

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

VULCON™ M-Series Circular Cable Assemblies

NorComp VULCON™ M-Series Circular Cable Assemblies are waterproof and available in M12, M8, and M5 sizes. These IP67-rated components feature braided shielding, a nickel-plated brass shell and nut, and brass contacts with gold flash plating. The M12 connectors are offered in 4- and 8-pin positions with male to male, female to female, male to female, double-ended, and single-end to blunt cut, straight, or right angle. The M8 versions include 3-, 4-, and 5-pin positions with male to male, female to female, male to female, double-ended, and single-end to blunt cut. The M5 components are available in 2-, 3-, and 4-pin positions with male to male, female to female, double-ended, and single-end to blunt cut. NorComp VULCON M-Series Circular Cable Assemblies are RoHS compliant.