983-025-010R031

NorComp
636-983-025-010R031
983-025-010R031

Mfr.:

Description:
D-Sub Backshells D-Sub Backshell 25 / 44 HD Positions 180 Entry

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
50
Expected 6/5/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
1,83 € 18,30 €
1,74 € 87,00 €
1,65 € 165,00 €
1,55 € 387,50 €
1,46 € 730,00 €
1,35 € 1.350,00 €
1,27 € 3.175,00 €
1,21 € 6.050,00 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
3 (B)
Straight
1 Entry
Thermoplastic (TP)
25 Position
Bulk
Brand: NorComp
Cable Diameter: 11.94 mm
Flammability Rating: UL 94 V-0
Gender: Female
Product Type: D-Sub Backshells
Series: 983
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Tradename: ARMOR
Unit Weight: 226,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99