970-037-030R121

NorComp
636-970-037-030R121
970-037-030R121

Mfr.:

Description:
D-Sub Backshells 37P TOP ENT DIECAST NICKEL PLATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 289

Stock:
289
Can Dispatch Immediately
On Order:
400
Expected 7/6/2026
400
Expected 9/28/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,85 € 10,85 €
9,23 € 92,30 €
8,65 € 173,00 €
8,24 € 412,00 €
7,83 € 783,00 €
7,25 € 1.450,00 €
7,13 € 3.565,00 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
4 (C)
Straight
1 Entry
Zinc
Nickel over Copper
37 Position
Bulk
Brand: NorComp
Cable Diameter: 11.81 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Product Type: D-Sub Backshells
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Tradename: ARMOR
Unit Weight: 92 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99