967-015-010R011

NorComp
636-967-015-010R011
967-015-010R011

Mfr.:

Description:
D-Sub Backshells IP67,15PSTD/26P HD BACKSHELL,BK PLASTIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
265
Expected 7/10/2026
1.150
550
Expected 7/17/2026
600
Expected 9/30/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,33 € 12,33 €
10,82 € 108,20 €
10,14 € 253,50 €
9,65 € 482,50 €
9,19 € 919,00 €
8,62 € 2.155,00 €
8,20 € 4.100,00 €
7,81 € 7.810,00 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Backshells
RoHS:  
REACH - SVHC:
Two Piece Backshell
2 (A)
Straight
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
Nickel
15 Position
IP67
Brand: NorComp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 HB
Hardware: Slot Head Jackscrews
Product Type: D-Sub Backshells
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Tradename: ARMOR
Unit Weight: 26,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99