957-025-020R121

NorComp
636-957-025-020R121
957-025-020R121

Mfr.:

Description:
D-Sub Backshells 25P-25P Gndr Changer Metal Plastic Shell

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2,55 €
2,18 € 21,80 €
1,94 € 48,50 €
1,84 € 184,00 €
1,70 € 510,00 €
1,64 € 820,00 €
1,52 € 1.520,00 €
1,43 € 3.575,00 €
1,36 € 6.800,00 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Backshells
RoHS:  
REACH - SVHC:
Two Piece Backshell
3 (B)
Straight
2 Entry
Acrylonitrile Butadiene Styrene (ABS)
Nickel over Copper
25 Position
Bulk
Brand: NorComp
Flammability Rating: UL 94 HB
Product Type: D-Sub Backshells
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Tradename: ARMOR
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Sub Backshells

NorComp D-Sub Backshells are designed to maximize EMI shielding for optimal protection and performance. These backshells feature a variety of options that improve the connection stability while maximizing cable strain relief to prevent damage to wires and contacts. These NorComp backshells are available in die-cast, metalized plastic, and plastic shell options depending on the application and level of signal protection against shock and vibration.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Gender Changer Backshells

NorComp Gender Changer Backshells are available in four industry sizes and positions including 9-9, 15-15, 25-25, and 9-25. The backshells feature a snap-together design allowing for cost-effective assembly and an internal cavity designed for PCB. 4-40 mating screws for male connectors are supplied with backshell. 4-40 female couplings for female connectors are sold separately.