955-009-030R121

NorComp
636-955-009-030R121
955-009-030R121

Mfr.:

Description:
D-Sub Backshells 9P 180/30D Qk Lock Die Cast

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,46 € 25,46 €
21,64 € 216,40 €
20,29 € 405,80 €
19,32 € 966,00 €
18,45 € 1.845,00 €
17,07 € 3.414,00 €
16,52 € 8.260,00 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
1 (E)
Variable Entries
3 Entry
Zinc Alloy
Nickel over Copper
9 Position
Bulk
Brand: NorComp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Flammability Rating: UL 94 V-0
Product Type: D-Sub Backshells
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Tradename: ARMOR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99