952-015-030R121

NorComp
636-952-015-030R121
952-015-030R121

Mfr.:

Description:
D-Sub Backshells 15P w/ Strain Relief Die Cast Nickel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 587

Stock:
587
Can Dispatch Immediately
On Order:
600
Expected 8/28/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,13 € 8,13 €
7,05 € 70,50 €
6,60 € 132,00 €
6,30 € 315,00 €
5,98 € 598,00 €
5,54 € 1.108,00 €
5,34 € 2.670,00 €
5,31 € 5.310,00 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
2 (A)
Straight
1 Entry
Copper
Nickel
15 Position
Bulk
Brand: NorComp
Cable Diameter: 13 mm
Product Type: D-Sub Backshells
Series: 952
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Tradename: ARMOR
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Sub Backshells

NorComp D-Sub Backshells are designed to maximize EMI shielding for optimal protection and performance. These backshells feature a variety of options that improve the connection stability while maximizing cable strain relief to prevent damage to wires and contacts. These NorComp backshells are available in die-cast, metalized plastic, and plastic shell options depending on the application and level of signal protection against shock and vibration.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

ARMOR Ruggedized Backshell Systems

NorComp ARMOR D-Sub Backshells are designed for rugged/robust applications including but not limited to military, industrial, and aerospace. Featuring an all-metal die-cast housing, these backshells offer high-reliability performance for the most challenging design applications. Available in 5 industry standard sizes (Standard: 9,15,25,37,50 | HD: 15,26,44,62,78). Also feature perimeter sealing lips for secure assembly and die-cast metal shells provide excellent EMI/ RFI shielding.