951-037-010R011

NorComp
636-951-037-010R011
951-037-010R011

Mfr.:

Description:
D-Sub Backshells 37P 60D w/ Thmbscrw Black Plastic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,83 € 783,00 €
7,24 € 1.448,00 €
6,98 € 3.490,00 €
6,66 € 6.660,00 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
4 (C)
60 deg
1 Entry
Polyamide (PA)
37 Position
Bulk
Brand: NorComp
Product Type: D-Sub Backshells
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Tradename: ARMOR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Sub Backshells

NorComp D-Sub Backshells are designed to maximize EMI shielding for optimal protection and performance. These backshells feature a variety of options that improve the connection stability while maximizing cable strain relief to prevent damage to wires and contacts. These NorComp backshells are available in die-cast, metalized plastic, and plastic shell options depending on the application and level of signal protection against shock and vibration.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.