950-009-020R121

NorComp
636-950-009-020R121
950-009-020R121

Mfr.:

Description:
D-Sub Backshells 9P 60 Degree exit Metalized Plastic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,47 € 14,47 €
12,30 € 123,00 €
11,52 € 230,40 €
10,97 € 548,50 €
10,45 € 1.045,00 €
9,68 € 1.936,00 €
9,33 € 4.665,00 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
1 (E)
60 deg
1 Entry
Nickel over Copper
Black Plastic
9 Position
Bulk
Brand: NorComp
Product Type: D-Sub Backshells
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Tradename: ARMOR
Unit Weight: 13,047 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Sub Backshells

NorComp D-Sub Backshells are designed to maximize EMI shielding for optimal protection and performance. These backshells feature a variety of options that improve the connection stability while maximizing cable strain relief to prevent damage to wires and contacts. These NorComp backshells are available in die-cast, metalized plastic, and plastic shell options depending on the application and level of signal protection against shock and vibration.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.