878-05A-203RLS1

NorComp
636-878-05A-203RLS1
878-05A-203RLS1

Mfr.:

Description:
Circular Metric Connectors FML M16 Circular Connector Cable Mount A Code 5 Pin IP67 Straight Solder Cup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,17 € 14,17 €
12,05 € 120,50 €
11,29 € 282,25 €
10,45 € 522,50 €
9,94 € 745,50 €
9,47 € 2.841,00 €
9,11 € 4.782,75 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
M16 x 0.75
Solder Cup
7 A
250 V
IP67
M16
Tray
Brand: NorComp
Contact Gender: Socket (Female)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Housing Material: Polyamide (PA)
Length: 27.4 mm
Mounting Style: Cable Mount
Product: Connectors
Shell Style: In-Line
Factory Pack Quantity: 75
Subcategory: Circular Connectors
Tradename: VULCON
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
ECCN:
EAR99