878-006-103RKT1

NorComp
636-878-006-103RKT1
878-006-103RKT1

Mfr.:

Description:
Circular Metric Connectors Male M16 Circular Connector Cable Kit A Code 6 Pin IP67 Straight Solder Cup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,04 € 24,04 €
20,43 € 204,30 €
19,14 € 478,50 €
18,23 € 911,50 €
17,36 € 1.736,00 €
16,27 € 4.067,50 €
16,15 € 8.075,00 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
M16 x 0.75
Solder Cup
5 A
250 V
IP67
M16
Bulk
Brand: NorComp
Contact Gender: Pin (Male)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 19.1 mm
Housing Material: Polyamide (PA)
Length: 55.6 mm
Mounting Style: Cable Mount
Product: Connectors
Shell Style: Straight
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: VULCON
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
USHTS:
8536694020
ECCN:
EAR99