868-005-203R001

NorComp
636-868-005-203R001
868-005-203R001

Mfr.:

Description:
Standard Circular Connector Female B Size Bayonet Cable Mount 5 Position Solder Cup

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,35 € 10,35 €
8,81 € 88,10 €
8,26 € 206,50 €
7,64 € 382,00 €
7,27 € 545,25 €
6,92 € 2.076,00 €
6,65 € 3.491,25 €
6,44 € 6.762,00 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: Standard Circular Connector
RoHS:  
Connectors
5 Position
Socket (Female)
Cable Mount
Solder Cup
Gold
IP67
868
Tray
Brand: NorComp
Color: Black
Contact Material: Brass
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Polyamide (PA)
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Straight
Factory Pack Quantity: 75
Subcategory: Circular Connectors
Tradename: CAVALIER
Voltage Rating: 250 V
Wire Gauge: 24 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAVALIER™ Bayonet Circular Connectors

NorComp CAVALIER™ Bayonet Circular Connectors deliver a reliable, waterproof cable-to-panel or cable-to-cable interface for demanding applications. The bayonet locking systems ensure superior vibration resistance and faster latching mechanisms compared to traditional screw-in circulars. These connectors offer a broad range of solutions for the most demanding design environments. The Bayonet circular connectors incorporate a high-vibration resistance and reduce accidental disconnects. These connectors use rugged and hardened plastic and are rated to IP67/IP68 protections. The CAVALIER Bayonet circular connectors make use of different mating codes for safe connections and are available in pin counts from 2 to 12. Typical applications include transportation, industrial, test and measurement, aerospace, and medical.