858-017-103RSS4

NorComp
636-858-017-103RSS4
858-017-103RSS4

Mfr.:

Description:
Circular Metric Connectors IP67 Male M12 Cable Mount 17 Position Straight Solder Cup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,79 € 14,79 €
12,57 € 125,70 €
11,78 € 294,50 €
10,90 € 545,00 €
10,38 € 778,50 €
9,88 € 2.964,00 €
9,50 € 4.987,50 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
17 Contact
M12
Solder Cup
A Coded
1.5 A
30 V
IP67
M12
Tray
Body Style: Straight
Brand: NorComp
Contact Gender: Male
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Gender: Male
Housing Material: Polybutylene Terephthalate (PBT)
Locking Mechanism: Threaded
Mounting Style: Cable Mount
Product: Connectors
Factory Pack Quantity: 75
Subcategory: Circular Connectors
Tradename: VULCON
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
USHTS:
8536694020
ECCN:
EAR99