850-003-103RLS1

NorComp
636-850-003-103RLS1
850-003-103RLS1

Mfr.:

Description:
Circular Metric Connectors M5 3 P M S/C CBL MNT SHLD G/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,27 € 7,27 €
7,14 € 71,40 €
5,97 € 119,40 €
5,86 € 293,00 €
5,37 € 537,00 €
5,25 € 1.050,00 €
5,19 € 2.595,00 €
5,13 € 5.130,00 €
4,88 € 9.760,00 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
3 Contact
M5
Solder Cup
1 A
60 V
IP67
M5
Body Style: Straight
Brand: NorComp
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 6 mm
Gender: Male
Housing Material: Thermoplastic Polyurethane (TPU)
Length: 14.35 mm
Locking Mechanism: Screw Locking
Mounting Style: In-Line
Product: Connectors
Shell Style: Plug
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: VULCON
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694030
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99