850-002-203RLU4

NorComp
636-850-002-203RLU4
850-002-203RLU4

Mfr.:

Description:
Circular Metric Connectors M5 2 P F S/C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,62 € 3.620,00 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
2 Contact
M5
Solder Cup
1 A
60 V
IP67
M5
Body Style: Straight
Brand: NorComp
Contact Gender: Socket (Female)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Gender: Female
Housing Material: Thermoplastic Polyurethane (TPU)
Locking Mechanism: Screw Locking
Mounting Style: In-Line
Product: Connectors
Shell Style: Receptacle
Shielding: Unshielded
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: VULCON
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694030
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99