850-002-103RLU1

NorComp
636-850-002-103RLU1
850-002-103RLU1

Mfr.:

Description:
Circular Metric Connectors M5 2 Pos M Sold cup Cbl mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
100
Expected 9/17/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,35 € 5,35 €
4,55 € 45,50 €
4,26 € 85,20 €
4,06 € 203,00 €
3,85 € 385,00 €
3,58 € 716,00 €
3,45 € 1.725,00 €
3,29 € 3.290,00 €
3,16 € 6.320,00 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
2 Contact
M5
Solder Cup
1 A
60 V
IP67
M5
Tray
Body Style: Straight
Brand: NorComp
Contact Gender: Pin (Male)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Gender: Male
Housing Material: Thermoplastic Polyurethane (TPU)
Locking Mechanism: Screw Locking
Mounting Style: Cable
Product: Connectors
Shell Style: Plug
Shielding: Unshielded
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: VULCON
Type: Straight
Unit Weight: 2,731 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99