680M002-072LA02

NorComp
636-680M002-072LA02
680M002-072LA02

Mfr.:

Description:
D-Sub Contacts Female D-Sub Power Contact Crimp & Poke

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 5,25 €
4,45 € 44,50 €
4,18 € 104,50 €
3,98 € 199,00 €
3,61 € 361,00 €
3,43 € 686,00 €
3,33 € 1.998,00 €
3,22 € 3.220,00 €
3,06 € 7.956,00 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Contacts
RoHS:  
Socket (Female)
Power Contacts
Brass
Gold
8 AWG
Crimp
Bulk
Brand: NorComp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 40 A
Product Type: D-Sub Contacts
Series: 680M
Factory Pack Quantity: 200
Subcategory: D-Sub Connectors
Tradename: Power-D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

POWER-D Mixed Contact Connectors

NorComp POWER-D Mixed Contact Connectors are designed for rugged, robust applications where both power and signal are required from a single connection. Featuring 2.22mm or 4.5mm solid-pin machined contacts, these connectors offer high reliability for challenging design applications. They are direct drop-in replacements for standard (unsealed) connectors, which eliminates the need to change PCBs. NorComp POWER-D Mixed Contact Connectors can carry both signal (5A) and power (20A/40A) contacts within the same connector body. IP67 versions are also available.

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.