580-M09-213L002

NorComp
636-580-M09-213L002
580-M09-213L002

Mfr.:

Description:
D-Sub Micro-D Connectors Female MICRO-D Mini D-Sub 9 Position Straight PCB Dip Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 211

Stock:
211 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,59 € 23,59 €
20,73 € 207,30 €
19,43 € 485,75 €
18,26 € 913,00 €
17,48 € 1.922,80 €
16,42 € 3.612,40 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Micro-D Connectors
RoHS:  
REACH - SVHC:
Female
9 Position
2 Row
Solder Cup
Right Angle
Panel
Tray
Brand: NorComp
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 2 A
Filtered: Unfiltered
Pitch: 1.27 mm
Product Type: Micro-D D-Sub Connectors
Series: 58Y-M
Shell Material: Brass
Shell Plating: Nickel
Factory Pack Quantity: 110
Subcategory: D-Sub Connectors
Tradename: MICRO-D (Machined)
Voltage Rating: 60 VDC
Wire Gauge: 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99