580-M09-113L002

NorComp
636-580-M09-113L002
580-M09-113L002

Mfr.:

Description:
D-Sub Micro-D Connectors Male MICRO-D Mini D-Sub 9 Position Straight PCB Dip Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,67 € 22,67 €
20,49 € 204,90 €
19,35 € 483,75 €
17,43 € 871,50 €
16,44 € 1.808,40 €
15,21 € 3.346,20 €
14,99 € 8.244,50 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Micro-D Connectors
RoHS:  
REACH - SVHC:
Male
9 Position
2 Row
Solder Cup
Right Angle
Panel
Tray
Brand: NorComp
Contact Material: Brass
Contact Plating: Gold
Current Rating: 2 A
Filtered: Unfiltered
Insulation: Insulated
Pitch: 1.27 mm
Product Type: Micro-D D-Sub Connectors
Series: 58Y-M
Shell Material: Brass
Shell Plating: Nickel
Factory Pack Quantity: 110
Subcategory: D-Sub Connectors
Tradename: MICRO-D (Machined)
Voltage Rating: 60 VDC
Wire Gauge: 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Interconnect Solutions

Norcomp Medical Interconnect Solutions include a broad range of connectors, cable assemblies, and backshells designed for durability and a long lifespan. From in-home monitoring to the emergency room, reliable devices are the lifeline between patients and medical professionals. Norcomp offers interconnect solutions that ensure these vital devices never miss a beat. The comprehensive portfolio features miniature connectors, corrosion-resistant interconnects, shielded designs, and much more.

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

MICRO-D 58Y-M Machined Micro-Miniature Connectors

NorComp MICRO-D 58Y-M Machined Micro-Miniature Connectors condense the standard D-Sub connector design to provide a space-saving layout. This compact construction is ideal for applications such as industrial robotics, laboratory meteorology, and satellite base stations. NorComp MICRO-D 58Y-M Machined Micro-Miniature Connectors feature solid pin machined contacts and offer high-reliability performance for the most challenging applications.