380-015-103L001

NorComp
636-380-015-103L001
380-015-103L001

Mfr.:

Description:
D-Sub Micro-D Connectors SPRING PIN MICRO-D CONN, MALE, 15 POS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 208

Stock:
208 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,66 € 17,66 €
15,31 € 153,10 €
14,51 € 362,75 €
14,30 € 715,00 €
12,62 € 1.262,00 €
11,50 € 2.898,00 €
10,96 € 5.523,84 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Micro-D Connectors
RoHS:  
Male
15 Position
2 Row
Solder Cup
Straight
PCB Mount
Tray
Brand: NorComp
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2 A
Insulation: Insulated
Insulation Material: Polybutylene Terephthalate (PBT)
Pitch: 1.27 mm
Product Type: Micro-D D-Sub Connectors
Series: 380
Shell Material: Zinc Alloy
Shell Plating: Nickel
Factory Pack Quantity: 63
Subcategory: D-Sub Connectors
Tradename: MICRO-D
Voltage Rating: 60 VDC
Wire Gauge: 28 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MICRO-D Micro-Miniature Connector Technology

NorComp MICRO-D Micro-Miniature D-Sub Connectors are ideal for commercial applications where space is at a premium but a robust I/O connector solution is still required. The MICRO-D connector features a metal-to-metal interface for a robust mechanical connection allowing for maximum shield effectiveness with a footprint that is less than 1/3 the size of a standard D-Sub connector. Offering a 1A contact rating, the NorComp MICRO-D connectors are available in three industry-standard sizes: 9, 15, 25 positions and a variety of termination types, including cable mount, vertical board mount, and right angle board mount. MICRO-D Micro-Miniature D-Sub Connectors are well-suited for military (COTS), medical, industrial, and handheld computers, and remote monitoring systems.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.