26641201RP2

NorComp
636-26641201RP2
26641201RP2

Mfr.:

Description:
Headers & Wire Housings 2X6 HEADER/STRIAGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,78 € 1,78 €
1,54 € 15,40 €
1,51 € 37,75 €
1,32 € 132,00 €
1,26 € 378,00 €
1,15 € 575,00 €
1,04 € 1.040,00 €
0,989 € 2.472,50 €
0,937 € 4.685,00 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
12 Position
2 mm (0.079 in)
2 Row
Through Hole
Solder Pin
Pin (Male)
Gold
2664
Bulk
Brand: NorComp
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NORCOMP