26631001RP2

NorComp
636-26631001RP2
26631001RP2

Mfr.:

Description:
Headers & Wire Housings 1X10 HEADER/STRAIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
250
Expected 9/4/2026
350
Expected 9/11/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,22 € 12,20 €
1,02 € 51,00 €
0,972 € 97,20 €
0,869 € 217,25 €
0,857 € 428,50 €
0,811 € 811,00 €
0,761 € 1.902,50 €
0,727 € 3.635,00 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
10 Position
2 mm (0.079 in)
1 Row
Through Hole
Solder Pin
Pin (Male)
Gold
2663
Bulk
Brand: NorComp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Unit Weight: 4,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
NORCOMP