25630601RP2

NorComp
636-25630601RP2
25630601RP2

Mfr.:

Description:
Headers & Wire Housings 1X6 RECEPTACLE/VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,36 € 2,36 €
2,30 € 23,00 €
1,79 € 89,50 €
1,70 € 170,00 €
1,51 € 755,00 €
1,44 € 1.440,00 €
1,43 € 3.575,00 €
1,29 € 6.450,00 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
6 Position
2 mm (0.079 in)
1 Row
Through Hole
Solder Pin
Socket (Female)
Gold
2563
- 40 C
+ 105 C
Bulk
Brand: NorComp
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 1 A
Housing Colour: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Unit Weight: 4,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
NORCOMP