200-015-213L567

NorComp
636-200-015-213L567
200-015-213L567

Mfr.:

Description:
D-Sub High Density Connectors 15p f hgh dnsty r/a 0.098 g/f-tin tails

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67
Can Dispatch Immediately
On Order:
400
Expected 7/3/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,39 € 3,39 €
3,09 € 30,90 €
2,95 € 73,75 €
2,50 € 250,00 €
2,37 € 711,00 €
2,31 € 1.155,00 €
2,08 € 2.080,00 €
1,95 € 4.875,00 €
1,91 € 9.550,00 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub High Density Connectors
RoHS:  
REACH - SVHC:
15 Position
3 Row
Female
Through Hole - Press Fit
Right Angle
Tin
3 A
200
Tray
Boardlocks: With Boardlocks
Brand: NorComp
Contact Material: Brass
Filtered: Unfiltered
Insulation Material: Glass Filled Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Panel
Pitch: 2.29 mm
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 2 (A)
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Voltage Rating: 250 VAC
Unit Weight: 11,612 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

190/200 Right Angle D-Sub Connectors

NorComp 190/200 Right Angle D-Sub Connectors are surface mount and vertical through-hole connectors with a metal shell for shielding. NorComp 190/200 connectors are available in 9 and 25-position standard D-Sub and 15-position female high density. The NorComp 190/200 includes plug shells with indents to provide grounding and additional retention. Built-in board locks add mechanical stability to the printed circuit board (PCB).

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.