190-009-163R001

NorComp
636-190-009-163R001
190-009-163R001

Mfr.:

Description:
D-Sub Standard Connectors Male D-Sub 9 Position Right Angle Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.639

Stock:
6.639 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,42 € 3,42 €
2,91 € 29,10 €
2,49 € 74,70 €
2,42 € 254,10 €
2,30 € 586,50 €
2,18 € 1.111,80 €
2,12 € 2.130,60 €
2,00 € 5.010,00 €
1,93 € 9.669,30 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
9 Position
Pin (Male)
SMD/SMT
Panel
Right Angle
2 Row
Male
Gold
Plug
1 (E)
Steel
Nickel
Unfiltered
190
Tube
Brand: NorComp
Current Rating: 5 A
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 15
Subcategory: D-Sub Connectors
Voltage Rating: 300 VDC
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

190/200 Right Angle D-Sub Connectors

NorComp 190/200 Right Angle D-Sub Connectors are surface mount and vertical through-hole connectors with a metal shell for shielding. NorComp 190/200 connectors are available in 9 and 25-position standard D-Sub and 15-position female high density. The NorComp 190/200 includes plug shells with indents to provide grounding and additional retention. Built-in board locks add mechanical stability to the printed circuit board (PCB).

D-Sub Standard Connectors

NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC, and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.