180-M78-103L021

NorComp
636-180-M78-103L021
180-M78-103L021

Mfr.:

Description:
D-Sub High Density Connectors 78HD M SC 02 HW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,70 € 20,70 €
17,60 € 176,00 €
16,06 € 401,50 €
14,89 € 595,60 €
14,47 € 1.736,40 €
13,63 € 3.816,40 €
13,13 € 6.827,60 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub High Density Connectors
RoHS:  
78 Position
4 Row
Male
Solder Cup
Vertical
Gold
3 A
180
Tray
Brand: NorComp
Contact Material: Brass
Contact Type: Machined Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insulation: Insulated
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: Wire
Pitch: 2.41 mm
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Nickel
Factory Pack Quantity: 40
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

Solder Cup High-Density D-Sub Connectors

NorComp Solder Cup High-Density D-Sub Connectors come in 4 industry sizes/positions: 15-pin, 26-pin, 44-pin, and 62-pin. These connectors' metal shells provide EMI/RFI shielding in 3 clinch-nut options. There are approximately 65% more higher-density connectors than standard d-sub connectors in the Solder Cup High-Density connectors and screw machined contacts offer high reliability. NorComp Solder Cup High-Densicty D-Sub Connectors' plug shells have indents to provide grounding and additional retention. These connectors will fit in standard D-sub backshells, and contacts will accept (28-24) gauge wire.