180-062-202L001

NorComp
636-180-062-202L001
180-062-202L001

Mfr.:

Description:
D-Sub High Density Connectors 62P Female

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NorComp 180-062-203L001
NorComp
D-Sub High Density Connectors 62P FEMALE SOLDER CUP

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub High Density Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
62 Position
3 Row
Female
Solder
Straight
Gold
5 A
Tray
Brand: NorComp
Contact Material: Brass
Contact Type: Stamped / Formed
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Filtered: Unfiltered
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 50 C
Mounting Style: Panel
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 40
Subcategory: D-Sub Connectors
Voltage Rating: 500 VAC
Unit Weight: 17,589 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99