180-015-213R021

NorComp
636-180-015-213R021
180-015-213R021

Mfr.:

Description:
D-Sub High Density Connectors DB 15P Solder Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 324

Stock:
324 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,85 € 3,85 €
3,28 € 32,80 €
2,92 € 73,00 €
2,68 € 214,40 €
2,55 € 612,00 €
2,43 € 1.360,80 €
2,34 € 2.433,60 €
2,21 € 5.657,60 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub High Density Connectors
RoHS:  
REACH - SVHC:
15 Position
Female
Solder
2 A
180
Tray
Brand: NorComp
Filtered: Unfiltered
Mounting Style: Wire
Product Type: High Density D-Sub Connectors
Shell Plating: Bright Tin
Factory Pack Quantity: 80
Subcategory: D-Sub Connectors
Unit Weight: 6,530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.