178-009-413R571

NorComp
636-178-009-413R571
178-009-413R571

Mfr.:

Description:
D-Sub Dualport Connectors 9P Male/Female .750" Spacing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.229

Stock:
1.229 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,32 € 8,32 €
7,08 € 70,80 €
6,63 € 165,75 €
6,31 € 283,95 €
6,01 € 540,90 €
5,60 € 1.512,00 €
5,33 € 2.878,20 €
5,08 € 5.257,80 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Dualport Connectors
RoHS:  
REACH - SVHC:
Male / Female
9 Position / 9 Position
Through Hole
Gold
5 A
Right Angle
Tray
Brand: NorComp
Filtered: Unfiltered
Product Type: Dual Port D-Sub Connectors
Shell Material: Brass
Shell Plating: Nickel
Factory Pack Quantity: 45
Subcategory: D-Sub Connectors
Tradename: STACKED
Unit Weight: 25,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dual-Port Stacked D-Sub Connectors

NorComp Dual-Port Stacked D-Sub Connectors provide multiple connector ports in a limited PCB space by stacking two right angle D-Sub connectors atop each other. These high-temperature, UL 94V-0 thermoplastic connectors are available in four industry-standard sizes (9, 15, 25, 37) and three different connector spacing options (0.625” | 0.750” | 0.900”). Each connector offers high performance, stamped contacts, and a condensed footprint. NorComp Dual-Port D-Sub Connectors include male / female over male / female configurations with hardware options that include flush inserts, hex standoffs, metal brackets, and more.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.