172-015-242R001

NorComp
636-172-015-242R001
172-015-242R001

Mfr.:

Description:
D-Sub Standard Connectors 15P FEMALE WIRE-WIRE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NorComp 172-015-243R001
NorComp
D-Sub Standard Connectors D-Sub Conn 15P F Wire Wrap NICKEL

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Standard Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
15 Position
Socket (Female)
Wire Wrap
Wire
Straight
2 Row
Female
Gold
Receptacle
2 (A)
Steel
Tin
Unfiltered
Tray
Brand: NorComp
Current Rating: 5 A
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 32
Subcategory: D-Sub Connectors
Tradename: M-SERIES
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.