172-015-112R051

NorComp
636-172-015-112R051
172-015-112R051

Mfr.:

Description:
D-Sub Standard Connectors 15P MALE TIN CONN VRT W/ HDWR CN10

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,59 € 7,59 €
6,84 € 68,40 €
6,44 € 161,00 €
6,27 € 219,45 €
6,11 € 641,55 €
5,44 € 1.523,20 €
5,11 € 2.682,75 €
4,67 € 4.740,05 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
15 Position
Pin (Male)
Through Hole
Straight
2 Row
Male
Gold
Plug
2 (A)
Steel
Tin
Unfiltered
172
Tray
Boardlocks: With Boardlocks
Brand: NorComp
Contact Material: Brass
Contact Type: Machined Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 5 A
Insulation Material: Glass Filled Thermoplastic
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 50 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 35
Subcategory: D-Sub Connectors
Tradename: M-SERIES
Voltage Rating: 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99