171-050-202L001

NorComp
636-171-050-202L001
171-050-202L001

Mfr.:

Description:
D-Sub Standard Connectors 50P Female

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,73 € 4,73 €
4,64 € 116,00 €
4,57 € 228,50 €
4,45 € 445,00 €
4,16 € 1.040,00 €
4,10 € 2.050,00 €
3,57 € 3.570,00 €
3,45 € 8.625,00 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Standard Connectors
RoHS:  
50 Position
Socket (Female)
Solder Cup
Wire
Straight
3 Row
Female
Gold
Receptacle
5 (D)
Steel
Tin
Unfiltered
Tray
Boardlocks: Without Boardlocks
Brand: NorComp
Contact Material: Copper Alloy
Current Rating: 5 A
Insulation Material: Nylon
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 50 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Voltage Rating: 500 V
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.