170-101-170L001

NorComp
636-170-101-170L001
170-101-170L001

Mfr.:

Description:
D-Sub Contacts MALE 24-28 AWG GOLD FLASH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.640

Stock:
8.640 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,115 € 1,15 €
0,103 € 2,58 €
0,098 € 9,80 €
0,088 € 22,00 €
0,083 € 83,00 €
0,077 € 192,50 €
0,073 € 365,00 €
0,071 € 710,00 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Contacts
RoHS:  
Pin (Male)
Stamped / Formed
Brass
Gold
28 AWG to 24 AWG
Crimp
Brand: NorComp
Current Rating: 5 A
Product Type: D-Sub Contacts
Series: 170
Factory Pack Quantity: 500
Subcategory: D-Sub Connectors
Unit Weight: 127 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.